0.1 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B3X5R1V104K050BB

DigiKey Part Number
445-12199-2-ND - Tape & Reel (TR)
445-12199-1-ND - Cut Tape (CT)
445-12199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X5R1V104K050BB
Description
CAP CER 0.1UF 35V X5R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X5R1V104K050BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 267
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,47000 Kč14,70 Kč
501,02900 Kč51,45 Kč
1000,89030 Kč89,03 Kč
5000,66060 Kč330,30 Kč
1 0000,59004 Kč590,04 Kč
2 5000,51546 Kč1 288,65 Kč
5 0000,47065 Kč2 353,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,42145 Kč4 214,50 Kč
20 0000,39202 Kč7 840,40 Kč
30 0000,37729 Kč11 318,70 Kč
50 0000,36098 Kč18 049,00 Kč
70 0000,35144 Kč24 600,80 Kč
100 0000,34227 Kč34 227,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč