
CGA2B2X8R1H332K050BA | |
|---|---|
DigiKey Part Number | 445-5882-2-ND - Tape & Reel (TR) 445-5882-1-ND - Cut Tape (CT) 445-5882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R1H332K050BA |
Description | CAP CER 3300PF 50V X8R 0402 |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R1H332K050BA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B3X8R2A332K050BB | TDK | 335 522 | 445-15951-1-ND | 5,46000 Kč | Upgrade |
| GCM155R71H332KA37D | Murata Electronics | 290 528 | 490-8001-1-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 50 | 1,24720 Kč | 62,36 Kč |
| 100 | 1,08560 Kč | 108,56 Kč |
| 500 | 0,81262 Kč | 406,31 Kč |
| 1 000 | 0,72884 Kč | 728,84 Kč |
| 2 500 | 0,64078 Kč | 1 601,95 Kč |
| 5 000 | 0,58778 Kč | 2 938,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,52863 Kč | 5 286,30 Kč |
| 20 000 | 0,49380 Kč | 9 876,00 Kč |
| 30 000 | 0,47635 Kč | 14 290,50 Kč |
| 50 000 | 0,45703 Kč | 22 851,50 Kč |
| 70 000 | 0,44574 Kč | 31 201,80 Kč |
| 100 000 | 0,43487 Kč | 43 487,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

