
CGA2B2X8R1H222K050BE | |
|---|---|
DigiKey Part Number | 445-173815-2-ND - Tape & Reel (TR) 445-173815-1-ND - Cut Tape (CT) 445-173815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R1H222K050BE |
Description | CAP CER 2200PF 50V X8R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R1H222K050BE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 50 | 1,65460 Kč | 82,73 Kč |
| 100 | 1,44680 Kč | 144,68 Kč |
| 500 | 1,10030 Kč | 550,15 Kč |
| 1 000 | 0,99363 Kč | 993,63 Kč |
| 2 500 | 0,88133 Kč | 2 203,32 Kč |
| 5 000 | 0,81363 Kč | 4 068,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,73632 Kč | 7 363,20 Kč |
| 20 000 | 0,69183 Kč | 13 836,60 Kč |
| 30 000 | 0,66956 Kč | 20 086,80 Kč |
| 50 000 | 0,64488 Kč | 32 244,00 Kč |
| 70 000 | 0,63045 Kč | 44 131,50 Kč |
| 100 000 | 0,61657 Kč | 61 657,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

