10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B2NP01H100D050BA

DigiKey Part Number
445-12120-2-ND - Tape & Reel (TR)
445-12120-1-ND - Cut Tape (CT)
445-12120-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2NP01H100D050BA
Description
CAP CER 10PF 50V NP0 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2NP01H100D050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.5pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 151 589
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,23900 Kč12,39 Kč
500,85260 Kč42,63 Kč
1000,73490 Kč73,49 Kč
5000,53880 Kč269,40 Kč
1 0000,47896 Kč478,96 Kč
2 5000,41593 Kč1 039,83 Kč
5 0000,37801 Kč1 890,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,33698 Kč3 369,80 Kč
20 0000,31211 Kč6 242,20 Kč
30 0000,29966 Kč8 989,80 Kč
50 0000,28588 Kč14 294,00 Kč
70 0000,27782 Kč19 447,40 Kč
100 0000,27007 Kč27 007,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč