
CGA2B2C0G2A471J050BA | |
|---|---|
DigiKey Part Number | 445-15518-2-ND - Tape & Reel (TR) 445-15518-1-ND - Cut Tape (CT) 445-15518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G2A471J050BA |
Description | CAP CER 470PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G2A471J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,24700 Kč | 22,47 Kč |
| 50 | 1,58740 Kč | 79,37 Kč |
| 100 | 1,38800 Kč | 138,80 Kč |
| 500 | 1,05368 Kč | 526,84 Kč |
| 1 000 | 0,95058 Kč | 950,58 Kč |
| 2 500 | 0,84194 Kč | 2 104,85 Kč |
| 5 000 | 0,77659 Kč | 3 882,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,70217 Kč | 7 021,70 Kč |
| 20 000 | 0,65922 Kč | 13 184,40 Kč |
| 30 000 | 0,63772 Kč | 19 131,60 Kč |
| 50 000 | 0,61388 Kč | 30 694,00 Kč |
| 70 000 | 0,59995 Kč | 41 996,50 Kč |
| 100 000 | 0,58654 Kč | 58 654,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

