100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B2C0G2A101J050BA

DigiKey Part Number
445-15510-2-ND - Tape & Reel (TR)
445-15510-1-ND - Cut Tape (CT)
445-15510-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2C0G2A101J050BA
Description
CAP CER 100PF 100V C0G 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2C0G2A101J050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184 258
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,40700 Kč14,07 Kč
500,98280 Kč49,14 Kč
1000,85040 Kč85,04 Kč
5000,62952 Kč314,76 Kč
1 0000,56149 Kč561,49 Kč
2 5000,48984 Kč1 224,60 Kč
5 0000,44680 Kč2 234,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,39963 Kč3 996,30 Kč
20 0000,37136 Kč7 427,20 Kč
30 0000,35720 Kč10 716,00 Kč
50 0000,34153 Kč17 076,50 Kč
70 0000,33236 Kč23 265,20 Kč
100 0000,32355 Kč32 355,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč