
CGA2B2C0G1H220J050BA | |
|---|---|
DigiKey Part Number | 445-5588-2-ND - Tape & Reel (TR) 445-5588-1-ND - Cut Tape (CT) 445-5588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H220J050BA |
Description | CAP CER 22PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G1H220J050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,86100 Kč | 8,61 Kč |
| 50 | 0,57960 Kč | 28,98 Kč |
| 100 | 0,49560 Kč | 49,56 Kč |
| 500 | 0,35654 Kč | 178,27 Kč |
| 1 000 | 0,31413 Kč | 314,13 Kč |
| 2 500 | 0,26945 Kč | 673,63 Kč |
| 5 000 | 0,24257 Kč | 1 212,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,21422 Kč | 2 142,20 Kč |
| 20 000 | 0,19662 Kč | 3 932,40 Kč |
| 30 000 | 0,18781 Kč | 5 634,30 Kč |
| 50 000 | 0,17805 Kč | 8 902,50 Kč |
| 70 000 | 0,17235 Kč | 12 064,50 Kč |
| 100 000 | 0,16687 Kč | 16 687,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

