1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B2C0G1H102J050BA

DigiKey Part Number
445-6885-2-ND - Tape & Reel (TR)
445-6885-1-ND - Cut Tape (CT)
445-6885-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2C0G1H102J050BA
Description
CAP CER 1000PF 50V C0G 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2C0G1H102J050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94 304
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,57500 Kč15,75 Kč
501,10440 Kč55,22 Kč
1000,95750 Kč95,75 Kč
5000,71226 Kč356,13 Kč
1 0000,63687 Kč636,87 Kč
2 5000,55771 Kč1 394,28 Kč
5 0000,51008 Kč2 550,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,45750 Kč4 575,00 Kč
20 0000,42622 Kč8 524,40 Kč
30 0000,41055 Kč12 316,50 Kč
50 0000,39320 Kč19 660,00 Kč
70 0000,38306 Kč26 814,20 Kč
100 0000,37330 Kč37 330,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč