
CGA2B2C0G1H010C050BA | |
|---|---|
DigiKey Part Number | 445-5570-2-ND - Tape & Reel (TR) 445-5570-1-ND - Cut Tape (CT) 445-5570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H010C050BA |
Description | CAP CER 1PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G1H010C050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,92400 Kč | 9,24 Kč |
| 50 | 0,62580 Kč | 31,29 Kč |
| 100 | 0,53540 Kč | 53,54 Kč |
| 500 | 0,38636 Kč | 193,18 Kč |
| 1 000 | 0,34101 Kč | 341,01 Kč |
| 2 500 | 0,29313 Kč | 732,83 Kč |
| 5 000 | 0,26445 Kč | 1 322,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,23396 Kč | 2 339,60 Kč |
| 20 000 | 0,21512 Kč | 4 302,40 Kč |
| 30 000 | 0,20570 Kč | 6 171,00 Kč |
| 50 000 | 0,19526 Kč | 9 763,00 Kč |
| 70 000 | 0,18915 Kč | 13 240,50 Kč |
| 100 000 | 0,18329 Kč | 18 329,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

