


CGA2B1X7R1C104K050BC | |
|---|---|
DigiKey Part Number | 445-5613-2-ND - Tape & Reel (TR) 445-5613-1-ND - Cut Tape (CT) 445-5613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B1X7R1C104K050BC |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B1X7R1C104K050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,94500 Kč | 9,45 Kč |
| 50 | 0,65100 Kč | 32,55 Kč |
| 100 | 0,55850 Kč | 55,85 Kč |
| 500 | 0,40400 Kč | 202,00 Kč |
| 1 000 | 0,35676 Kč | 356,76 Kč |
| 2 500 | 0,30724 Kč | 768,10 Kč |
| 5 000 | 0,27743 Kč | 1 387,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,24568 Kč | 2 456,80 Kč |
| 20 000 | 0,22613 Kč | 4 522,60 Kč |
| 30 000 | 0,21634 Kč | 6 490,20 Kč |
| 50 000 | 0,20550 Kč | 10 275,00 Kč |
| 70 000 | 0,19917 Kč | 13 941,90 Kč |
| 100 000 | 0,19307 Kč | 19 307,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

