0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

CGA2B1X7R1C104K050BC

DigiKey Part Number
445-5613-2-ND - Tape & Reel (TR)
445-5613-1-ND - Cut Tape (CT)
445-5613-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B1X7R1C104K050BC
Description
CAP CER 0.1UF 16V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B1X7R1C104K050BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 321
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,94500 Kč9,45 Kč
500,65100 Kč32,55 Kč
1000,55850 Kč55,85 Kč
5000,40400 Kč202,00 Kč
1 0000,35676 Kč356,76 Kč
2 5000,30724 Kč768,10 Kč
5 0000,27743 Kč1 387,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,24568 Kč2 456,80 Kč
20 0000,22613 Kč4 522,60 Kč
30 0000,21634 Kč6 490,20 Kč
50 0000,20550 Kč10 275,00 Kč
70 0000,19917 Kč13 941,90 Kč
100 0000,19307 Kč19 307,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč