
CGA2B1X7R1A224K050BC | |
|---|---|
DigiKey Part Number | 445-6903-2-ND - Tape & Reel (TR) 445-6903-1-ND - Cut Tape (CT) 445-6903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B1X7R1A224K050BC |
Description | CAP CER 0.22UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B1X7R1A224K050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 50 | 0,95340 Kč | 47,67 Kč |
| 100 | 0,82310 Kč | 82,31 Kč |
| 500 | 0,60852 Kč | 304,26 Kč |
| 1 000 | 0,54217 Kč | 542,17 Kč |
| 2 500 | 0,47262 Kč | 1 181,55 Kč |
| 5 000 | 0,43075 Kč | 2 153,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,38502 Kč | 3 850,20 Kč |
| 20 000 | 0,35752 Kč | 7 150,40 Kč |
| 30 000 | 0,34375 Kč | 10 312,50 Kč |
| 50 000 | 0,32851 Kč | 16 425,50 Kč |
| 70 000 | 0,31960 Kč | 22 372,00 Kč |
| 100 000 | 0,31103 Kč | 31 103,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |


