0.22 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B1X7R1A224K050BC

DigiKey Part Number
445-6903-2-ND - Tape & Reel (TR)
445-6903-1-ND - Cut Tape (CT)
445-6903-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B1X7R1A224K050BC
Description
CAP CER 0.22UF 10V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B1X7R1A224K050BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255 401
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,36500 Kč13,65 Kč
500,95340 Kč47,67 Kč
1000,82310 Kč82,31 Kč
5000,60852 Kč304,26 Kč
1 0000,54217 Kč542,17 Kč
2 5000,47262 Kč1 181,55 Kč
5 0000,43075 Kč2 153,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,38502 Kč3 850,20 Kč
20 0000,35752 Kč7 150,40 Kč
30 0000,34375 Kč10 312,50 Kč
50 0000,32851 Kč16 425,50 Kč
70 0000,31960 Kč22 372,00 Kč
100 0000,31103 Kč31 103,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč