
CGA2B1C0G2A681J050BC | |
|---|---|
DigiKey Part Number | 445-172680-2-ND - Tape & Reel (TR) 445-172680-1-ND - Cut Tape (CT) 445-172680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B1C0G2A681J050BC |
Description | CAP CER 680PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B1C0G2A681J050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,14200 Kč | 21,42 Kč |
| 50 | 1,52020 Kč | 76,01 Kč |
| 100 | 1,32920 Kč | 132,92 Kč |
| 500 | 1,00622 Kč | 503,11 Kč |
| 1 000 | 0,90690 Kč | 906,90 Kč |
| 2 500 | 0,80229 Kč | 2 005,72 Kč |
| 5 000 | 0,73934 Kč | 3 696,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,66788 Kč | 6 678,80 Kč |
| 20 000 | 0,62648 Kč | 12 529,60 Kč |
| 30 000 | 0,60574 Kč | 18 172,20 Kč |
| 50 000 | 0,58277 Kč | 29 138,50 Kč |
| 70 000 | 0,56934 Kč | 39 853,80 Kč |
| 100 000 | 0,55642 Kč | 55 642,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

