
CGA1A2X7R1E102K030BA | |
|---|---|
DigiKey Part Number | 445-12085-2-ND - Tape & Reel (TR) 445-12085-1-ND - Cut Tape (CT) 445-12085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1E102K030BA |
Description | CAP CER 1000PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1E102K030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,02900 Kč | 10,29 Kč |
| 50 | 0,70980 Kč | 35,49 Kč |
| 100 | 0,61100 Kč | 61,10 Kč |
| 500 | 0,44432 Kč | 222,16 Kč |
| 1 000 | 0,39329 Kč | 393,29 Kč |
| 2 500 | 0,33958 Kč | 848,95 Kč |
| 5 000 | 0,30728 Kč | 1 536,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,25984 Kč | 3 897,60 Kč |
| 30 000 | 0,24096 Kč | 7 228,80 Kč |
| 45 000 | 0,23150 Kč | 10 417,50 Kč |
| 75 000 | 0,22102 Kč | 16 576,50 Kč |
| 105 000 | 0,21490 Kč | 22 564,50 Kč |
| 150 000 | 0,20901 Kč | 31 351,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

