
CGA1A2C0G1E330J030BA | |
|---|---|
DigiKey Part Number | 445-9059-2-ND - Tape & Reel (TR) 445-9059-1-ND - Cut Tape (CT) 445-9059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1E330J030BA |
Description | CAP CER 33PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1E330J030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,69300 Kč | 6,93 Kč |
| 50 | 0,47040 Kč | 23,52 Kč |
| 100 | 0,40110 Kč | 40,11 Kč |
| 500 | 0,28600 Kč | 143,00 Kč |
| 1 000 | 0,25072 Kč | 250,72 Kč |
| 2 500 | 0,21359 Kč | 533,98 Kč |
| 5 000 | 0,19133 Kč | 956,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,15921 Kč | 2 388,15 Kč |
| 30 000 | 0,14620 Kč | 4 386,00 Kč |
| 45 000 | 0,13968 Kč | 6 285,60 Kč |
| 75 000 | 0,13247 Kč | 9 935,25 Kč |
| 105 000 | 0,12826 Kč | 13 467,30 Kč |
| 150 000 | 0,12420 Kč | 18 630,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

