
CGA1A2C0G1E101J030BA | |
|---|---|
DigiKey Part Number | 445-9014-2-ND - Tape & Reel (TR) 445-9014-1-ND - Cut Tape (CT) 445-9014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1E101J030BA |
Description | CAP CER 100PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1E101J030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,67200 Kč | 6,72 Kč |
| 50 | 0,45360 Kč | 22,68 Kč |
| 100 | 0,38850 Kč | 38,85 Kč |
| 500 | 0,27592 Kč | 137,96 Kč |
| 1 000 | 0,24148 Kč | 241,48 Kč |
| 2 500 | 0,20553 Kč | 513,82 Kč |
| 5 000 | 0,18394 Kč | 919,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,15285 Kč | 2 292,75 Kč |
| 30 000 | 0,14024 Kč | 4 207,20 Kč |
| 45 000 | 0,13393 Kč | 6 026,85 Kč |
| 75 000 | 0,12694 Kč | 9 520,50 Kč |
| 105 000 | 0,12286 Kč | 12 900,30 Kč |
| 150 000 | 0,11893 Kč | 17 839,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

