
CGA-ML01-E6-KIT | |
|---|---|
DigiKey Part Number | 445-182051-KIT-ND |
Manufacturer | |
Manufacturer Product Number | CGA-ML01-E6-KIT |
Description | CGA AUTOMOTIVE MEDIUM VOLTAGE KI |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 100pF ~ 0.1µF 100 ~ 630V Surface Mount, MLCC 370 Pieces (37 Values - 10 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Book | |
Part Status | Discontinued at DigiKey | |
Kit Type | Ceramic | |
Capacitance Range | 100pF ~ 0.1µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 100 ~ 630V | |
Tolerance | ±5%, ±10% | |
Applications | Automotive | |
Features | - | |
Quantity | 370 Pieces (37 Values - 10 Each) | |
Packages Included | 0402 ~ 1812 (1005 ~ 4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 460,83000 Kč | 1 460,83 Kč |
| Unit Price without VAT: | 1 460,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 767,60430 Kč |

