0.015 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEU4J2X7R2A153M125AE

DigiKey Part Number
445-12038-2-ND - Tape & Reel (TR)
445-12038-1-ND - Cut Tape (CT)
445-12038-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CEU4J2X7R2A153M125AE
Description
CAP CER 0.015UF 100V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.015 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CEU4J2X7R2A153M125AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,25400 Kč2 508,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,91900 Kč29,19 Kč
1001,92130 Kč192,13 Kč
Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,25500 Kč32,55 Kč
502,32660 Kč116,33 Kč
1002,03260 Kč203,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč