
CEU4J2X7R2A152M125AE | |
|---|---|
DigiKey Part Number | 445-12037-2-ND - Tape & Reel (TR) 445-12037-1-ND - Cut Tape (CT) 445-12037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEU4J2X7R2A152M125AE |
Description | CAP CER 1500PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 1500 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CEU4J2X7R2A152M125AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 50 | 1,78060 Kč | 89,03 Kč |
| 100 | 1,56230 Kč | 156,23 Kč |
| 500 | 1,19310 Kč | 596,55 Kč |
| 1 000 | 1,07909 Kč | 1 079,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,95751 Kč | 1 915,02 Kč |
| 4 000 | 0,88286 Kč | 3 531,44 Kč |
| 6 000 | 0,84549 Kč | 5 072,94 Kč |
| 10 000 | 0,80412 Kč | 8 041,20 Kč |
| 14 000 | 0,77993 Kč | 10 919,02 Kč |
| 20 000 | 0,75667 Kč | 15 133,40 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

