1500 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEU4J2X7R2A152K125AE

DigiKey Part Number
445-12036-2-ND - Tape & Reel (TR)
445-12036-1-ND - Cut Tape (CT)
445-12036-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CEU4J2X7R2A152K125AE
Description
CAP CER 1500PF 100V X7R 0805
Customer Reference
Detailed Description
1500 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CEU4J2X7R2A152K125AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 449
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
102,98200 Kč29,82 Kč
502,14180 Kč107,09 Kč
1001,88560 Kč188,56 Kč
5001,45432 Kč727,16 Kč
1 0001,32119 Kč1 321,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,17726 Kč2 354,52 Kč
4 0001,08995 Kč4 359,80 Kč
6 0001,04623 Kč6 277,38 Kč
10 0000,99780 Kč9 978,00 Kč
14 0000,96949 Kč13 572,86 Kč
20 0000,94228 Kč18 845,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč