
CEU4J2X7R2A152K125AE | |
|---|---|
DigiKey Part Number | 445-12036-2-ND - Tape & Reel (TR) 445-12036-1-ND - Cut Tape (CT) 445-12036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEU4J2X7R2A152K125AE |
Description | CAP CER 1500PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CEU4J2X7R2A152K125AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 50 | 2,14180 Kč | 107,09 Kč |
| 100 | 1,88560 Kč | 188,56 Kč |
| 500 | 1,45432 Kč | 727,16 Kč |
| 1 000 | 1,32119 Kč | 1 321,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,17726 Kč | 2 354,52 Kč |
| 4 000 | 1,08995 Kč | 4 359,80 Kč |
| 6 000 | 1,04623 Kč | 6 277,38 Kč |
| 10 000 | 0,99780 Kč | 9 978,00 Kč |
| 14 000 | 0,96949 Kč | 13 572,86 Kč |
| 20 000 | 0,94228 Kč | 18 845,60 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

