
CEU4J2X7R2A102K125AE | |
|---|---|
DigiKey Part Number | 445-12033-2-ND - Tape & Reel (TR) 445-12033-1-ND - Cut Tape (CT) 445-12033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEU4J2X7R2A102K125AE |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CEU4J2X7R2A102K125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 50 | 2,33500 Kč | 116,75 Kč |
| 100 | 2,05990 Kč | 205,99 Kč |
| 500 | 1,59500 Kč | 797,50 Kč |
| 1 000 | 1,45180 Kč | 1 451,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,29610 Kč | 2 592,20 Kč |
| 4 000 | 1,20224 Kč | 4 808,96 Kč |
| 6 000 | 1,15521 Kč | 6 931,26 Kč |
| 10 000 | 1,10313 Kč | 11 031,30 Kč |
| 14 000 | 1,07271 Kč | 15 017,94 Kč |
| 20 000 | 1,04343 Kč | 20 868,60 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

