0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEU4J2X7R1H333K125AE

DigiKey Part Number
445-7858-2-ND - Tape & Reel (TR)
445-7858-1-ND - Cut Tape (CT)
445-7858-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CEU4J2X7R1H333K125AE
Description
CAP CER 0.033UF 50V X7R 0805
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CEU4J2X7R1H333K125AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 703
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,04000 Kč50,40 Kč
503,72500 Kč186,25 Kč
1003,31980 Kč331,98 Kč
5002,63692 Kč1 318,46 Kč
1 0002,42569 Kč2 425,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,18768 Kč4 375,36 Kč
4 0002,04899 Kč8 195,96 Kč
6 0001,97952 Kč11 877,12 Kč
10 0001,90255 Kč19 025,50 Kč
14 0001,85756 Kč26 005,84 Kč
20 0001,81429 Kč36 285,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč