
CEU4J2X7R1H223M125AE | |
|---|---|
DigiKey Part Number | 445-12029-2-ND - Tape & Reel (TR) 445-12029-1-ND - Cut Tape (CT) 445-12029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEU4J2X7R1H223M125AE |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CEU4J2X7R1H223M125AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,47910 Kč | 2 958,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,91400 Kč | 49,14 Kč |
| 50 | 3,62000 Kč | 181,00 Kč |
| 100 | 3,22530 Kč | 322,53 Kč |
| 500 | 2,56134 Kč | 1 280,67 Kč |
| 1 000 | 2,35640 Kč | 2 356,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 50 | 3,73760 Kč | 186,88 Kč |
| 100 | 3,29670 Kč | 329,67 Kč |
| 500 | 2,54412 Kč | 1 272,06 Kč |
| 1 000 | 2,30936 Kč | 2 309,36 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

