1000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEU3E2X7R2A102M080AE

DigiKey Part Number
445-12024-2-ND - Tape & Reel (TR)
445-12024-1-ND - Cut Tape (CT)
445-12024-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CEU3E2X7R2A102M080AE
Description
CAP CER 1000PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CEU3E2X7R2A102M080AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 687
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,72200 Kč17,22 Kč
501,20940 Kč60,47 Kč
1001,05410 Kč105,41 Kč
5000,78784 Kč393,92 Kč
1 0000,70616 Kč706,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,56737 Kč2 269,48 Kč
8 0000,52338 Kč4 187,04 Kč
12 0000,50138 Kč6 016,56 Kč
20 0000,47699 Kč9 539,80 Kč
28 0000,46274 Kč12 956,72 Kč
40 0000,44904 Kč17 961,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč