
CEU3E2X7R1H333M080AE | |
|---|---|
DigiKey Part Number | 445-12020-2-ND - Tape & Reel (TR) 445-12020-1-ND - Cut Tape (CT) 445-12020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEU3E2X7R1H333M080AE |
Description | CAP CER 0.033UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CEU3E2X7R1H333M080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 50 | 2,18380 Kč | 109,19 Kč |
| 100 | 1,92340 Kč | 192,34 Kč |
| 500 | 1,48540 Kč | 742,70 Kč |
| 1 000 | 1,34996 Kč | 1 349,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,11463 Kč | 4 458,52 Kč |
| 8 000 | 1,04155 Kč | 8 332,40 Kč |
| 12 000 | 1,00500 Kč | 12 060,00 Kč |
| 20 000 | 0,96448 Kč | 19 289,60 Kč |
| 28 000 | 0,94079 Kč | 26 342,12 Kč |
| 40 000 | 0,91801 Kč | 36 720,40 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

