
CEU3E2X7R1H223K080AE | |
|---|---|
DigiKey Part Number | 445-7848-2-ND - Tape & Reel (TR) 445-7848-1-ND - Cut Tape (CT) 445-7848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEU3E2X7R1H223K080AE |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CEU3E2X7R1H223K080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 50 | 1,20940 Kč | 60,47 Kč |
| 100 | 1,05410 Kč | 105,41 Kč |
| 500 | 0,78784 Kč | 393,92 Kč |
| 1 000 | 0,70616 Kč | 706,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,56737 Kč | 2 269,48 Kč |
| 8 000 | 0,52338 Kč | 4 187,04 Kč |
| 12 000 | 0,50138 Kč | 6 016,56 Kč |
| 20 000 | 0,47699 Kč | 9 539,80 Kč |
| 28 000 | 0,46274 Kč | 12 956,72 Kč |
| 40 000 | 0,44904 Kč | 17 961,60 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |



