
CEU3E2X7R1H153M080AE | |
|---|---|
DigiKey Part Number | 445-12018-2-ND - Tape & Reel (TR) 445-12018-1-ND - Cut Tape (CT) 445-12018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEU3E2X7R1H153M080AE |
Description | CAP CER 0.015UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CEU3E2X7R1H153M080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 100 | 1,86880 Kč | 186,88 Kč |
| 1 000 | 1,31133 Kč | 1 311,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,11463 Kč | 4 458,52 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

