600 A Current Sense Transformer 50Hz ~ 60Hz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCT406393-600-36-02

DigiKey Part Number
445-174609-ND
Manufacturer
Manufacturer Product Number
CCT406393-600-36-02
Description
CURR SENSE XFMR 600A CHAS MNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
600 A Current Sense Transformer 50Hz ~ 60Hz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Frequency Range
50Hz ~ 60Hz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
600 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
3000:1
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Chassis Mount
Size / Dimension
1.575" L x 2.480" W (40.00mm x 63.00mm)
Height - Seated (Max)
3.661" (93.00mm)
Termination Style
Wire Leads with Connector
Weight
1.179 lb (535.00 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 497,79000 Kč1 497,79 Kč
81 357,33750 Kč10 858,70 Kč
161 318,03125 Kč21 088,50 Kč
321 281,97375 Kč41 023,16 Kč
561 255,03179 Kč70 281,78 Kč
1041 227,33106 Kč127 642,43 Kč
Manufacturers Standard Package
Unit Price without VAT:1 497,79000 Kč
Unit Price with VAT:1 812,32590 Kč