
CCT406393-600-36-00 | |
|---|---|
DigiKey Part Number | 445-174608-ND |
Manufacturer | |
Manufacturer Product Number | CCT406393-600-36-00 |
Description | CURR SENSE XFMR 600A CHAS MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 600 A Current Sense Transformer 50Hz ~ 60Hz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 600 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 3000:1 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.575" L x 2.480" W (40.00mm x 63.00mm) | |
Height - Seated (Max) | 3.661" (93.00mm) | |
Termination Style | Wire Leads with Connector | |
Weight | 1.179 lb (535.00 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 497,79000 Kč | 1 497,79 Kč |
| 8 | 1 357,33750 Kč | 10 858,70 Kč |
| 16 | 1 318,03125 Kč | 21 088,50 Kč |
| 32 | 1 281,97375 Kč | 41 023,16 Kč |
| 56 | 1 255,03179 Kč | 70 281,78 Kč |
| 104 | 1 227,33106 Kč | 127 642,43 Kč |
| Unit Price without VAT: | 1 497,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 812,32590 Kč |


