
CCT323047-100-16-02 | |
|---|---|
DigiKey Part Number | 445-172913-ND |
Manufacturer | |
Manufacturer Product Number | CCT323047-100-16-02 |
Description | CURR SENSE XFMR 100A CHAS MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 A Current Sense Transformer 50/60Hz 285Ohm Chassis Mount |
Datasheet | Datasheet |
Category | Current Ratio 3000:1 |
Manufacturer TDK | DC Resistance (DCR) 285Ohm |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Size / Dimension 1.378" L x 1.280" W (35.00mm x 32.50mm) |
Part Status Active | Height - Seated (Max) 1.870" (47.50mm) |
Frequency Range 50/60Hz | Termination Style Wire Leads with Connector |
Type Non-Invasive (Split Core) | Weight 0.155 lb (70.31 g) |
Current Rating (Amps) 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,76000 Kč | 559,76 Kč |
| 5 | 512,42000 Kč | 2 562,10 Kč |
| 10 | 494,81800 Kč | 4 948,18 Kč |
| 36 | 466,02194 Kč | 16 776,79 Kč |
| 72 | 452,25444 Kč | 32 562,32 Kč |
| 108 | 444,73194 Kč | 48 031,05 Kč |
| Unit Price without VAT: | 559,76000 Kč |
|---|---|
| Unit Price with VAT: | 677,30960 Kč |


