
CCT323047-100-16-00 | |
|---|---|
DigiKey Part Number | 445-172912-ND |
Manufacturer | |
Manufacturer Product Number | CCT323047-100-16-00 |
Description | CURR SENSE XFMR 100A CHAS MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 A Current Sense Transformer 50/60Hz 285Ohm Chassis Mount |
Datasheet | Datasheet |
Category | Current Ratio 3000:1 |
Manufacturer TDK | DC Resistance (DCR) 285Ohm |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Size / Dimension 1.378" L x 1.280" W (35.00mm x 32.50mm) |
Part Status Active | Height - Seated (Max) 1.870" (47.50mm) |
Frequency Range 50/60Hz | Termination Style Wire Leads with Connector |
Type Non-Invasive (Split Core) | Weight 0.155 lb (70.31 g) |
Current Rating (Amps) 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 563,59000 Kč | 563,59 Kč |
| 5 | 515,92000 Kč | 2 579,60 Kč |
| 10 | 498,19900 Kč | 4 981,99 Kč |
| 36 | 469,20611 Kč | 16 891,42 Kč |
| 72 | 455,34458 Kč | 32 784,81 Kč |
| 108 | 447,77065 Kč | 48 359,23 Kč |
| Unit Price without VAT: | 563,59000 Kč |
|---|---|
| Unit Price with VAT: | 681,94390 Kč |





