Memory Card CFast 32GB pSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT2A032GKMBWA00EAA0

DigiKey Part Number
445-CAT2A032GKMBWA00EAA0-ND
Manufacturer
Manufacturer Product Number
CAT2A032GKMBWA00EAA0
Description
MEMORY CARD CFAST 32GB PSLC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Memory Card CFast 32GB pSLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
CFast
Manufacturer
TDK
Memory Size
32GB
Series
Technology
pSLC
Packaging
Box
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 848,07000 Kč4 848,07 Kč
204 348,23600 Kč86 964,72 Kč
404 237,43100 Kč169 497,24 Kč
Manufacturers Standard Package
Unit Price without VAT:4 848,07000 Kč
Unit Price with VAT:5 866,16470 Kč