Memory Card CFast 32GB MLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAE1B032GTFDWB00EAA0

DigiKey Part Number
445-182011-ND
Manufacturer
Manufacturer Product Number
CAE1B032GTFDWB00EAA0
Description
MEMORY CARD CFAST 32GB MLC
Customer Reference
Detailed Description
Memory Card CFast 32GB MLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Last Time Buy
Memory Type
CFast
Memory Size
32GB
Speed
-
Technology
MLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 25.06.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 487,27000 Kč4 487,27 Kč
Manufacturers Standard Package
Unit Price without VAT:4 487,27000 Kč
Unit Price with VAT:5 429,59670 Kč