
CAA573X7T2J155M640LJ | |
|---|---|
DigiKey Part Number | 445-CAA573X7T2J155M640LJTR-ND - Tape & Reel (TR) 445-CAA573X7T2J155M640LJCT-ND - Cut Tape (CT) 445-CAA573X7T2J155M640LJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAA573X7T2J155M640LJ |
Description | AUTOMOTIVE GRADE,INLINE MEGA CAP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 630V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.295" W (6.00mm x 7.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.272" (6.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,68000 Kč | 203,68 Kč |
| 10 | 153,97800 Kč | 1 539,78 Kč |
| 50 | 134,08900 Kč | 6 704,45 Kč |
| 100 | 127,93660 Kč | 12 793,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 115,30423 Kč | 46 121,69 Kč |
| 800 | 111,96606 Kč | 89 572,85 Kč |
| 1 200 | 110,29269 Kč | 132 351,23 Kč |
| Unit Price without VAT: | 203,68000 Kč |
|---|---|
| Unit Price with VAT: | 246,45280 Kč |

