
CAA573X7R1V157M670LJ | |
|---|---|
DigiKey Part Number | 445-CAA573X7R1V157M670LJTR-ND - Tape & Reel (TR) 445-CAA573X7R1V157M670LJCT-ND - Cut Tape (CT) 445-CAA573X7R1V157M670LJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAA573X7R1V157M670LJ |
Description | AUTOMOTIVE GRADE,INLINE MEGA CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF ±20% 35V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.295" W (6.00mm x 7.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.272" (6.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,18000 Kč | 416,18 Kč |
| 10 | 329,58500 Kč | 3 295,85 Kč |
| 50 | 294,99260 Kč | 14 749,63 Kč |
| 100 | 286,73190 Kč | 28 673,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 260,52218 Kč | 104 208,87 Kč |
| 800 | 254,70495 Kč | 203 763,96 Kč |
| Unit Price without VAT: | 416,18000 Kč |
|---|---|
| Unit Price with VAT: | 503,57780 Kč |

