
CAA573C0G3A993J640LJ | |
|---|---|
DigiKey Part Number | 445-CAA573C0G3A993J640LJTR-ND - Tape & Reel (TR) 445-CAA573C0G3A993J640LJCT-ND - Cut Tape (CT) 445-CAA573C0G3A993J640LJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAA573C0G3A993J640LJ |
Description | AUTOMOTIVE GRADE,INLINE MEGA CAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.099 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.295" W (6.00mm x 7.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.272" (6.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,84000 Kč | 244,84 Kč |
| 10 | 187,26000 Kč | 1 872,60 Kč |
| 50 | 164,30100 Kč | 8 215,05 Kč |
| 100 | 157,19100 Kč | 15 719,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 142,33285 Kč | 56 933,14 Kč |
| 800 | 138,47604 Kč | 110 780,83 Kč |
| 1 200 | 136,54334 Kč | 163 852,01 Kč |
| Unit Price without VAT: | 244,84000 Kč |
|---|---|
| Unit Price with VAT: | 296,25640 Kč |

