
CAA572X7T2J105M640LJ | |
|---|---|
DigiKey Part Number | 445-CAA572X7T2J105M640LJTR-ND - Tape & Reel (TR) 445-CAA572X7T2J105M640LJCT-ND - Cut Tape (CT) 445-CAA572X7T2J105M640LJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAA572X7T2J105M640LJ |
Description | AUTOMOTIVE GRADE,INLINE MEGA CAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 630V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.272" (6.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,75000 Kč | 175,75 Kč |
| 10 | 131,36300 Kč | 1 313,63 Kč |
| 50 | 113,68320 Kč | 5 684,16 Kč |
| 100 | 108,20900 Kč | 10 820,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 97,13885 Kč | 38 855,54 Kč |
| 800 | 94,17078 Kč | 75 336,62 Kč |
| 1 200 | 92,68378 Kč | 111 220,54 Kč |
| 2 000 | 91,03494 Kč | 182 069,88 Kč |
| Unit Price without VAT: | 175,75000 Kč |
|---|---|
| Unit Price with VAT: | 212,65750 Kč |

