33 µF ±20% 100V Ceramic Capacitor X7S Stacked SMD, 2 L-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAA572X7S2A336M640LH

DigiKey Part Number
445-CAA572X7S2A336M640LHTR-ND - Tape & Reel (TR)
445-CAA572X7S2A336M640LHCT-ND - Cut Tape (CT)
445-CAA572X7S2A336M640LHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAA572X7S2A336M640LH
Description
CAP CER 33UF 100V X7S SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 µF ±20% 100V Ceramic Capacitor X7S Stacked SMD, 2 L-Lead
Datasheet
 Datasheet
EDA/CAD Models
CAA572X7S2A336M640LH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 L-Lead
Size / Dimension
0.236" L x 0.220" W (6.00mm x 5.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.272" (6.90mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1191,29000 Kč191,29 Kč
10143,96200 Kč1 439,62 Kč
50125,05140 Kč6 252,57 Kč
100119,19300 Kč11 919,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400107,24780 Kč42 899,12 Kč
800104,07055 Kč83 256,44 Kč
1 200102,47864 Kč122 974,37 Kč
2 000100,71407 Kč201 428,14 Kč
Manufacturers Standard Package
Unit Price without VAT:191,29000 Kč
Unit Price with VAT:231,46090 Kč