
CAA572X7S2A336M640LH | |
|---|---|
DigiKey Part Number | 445-CAA572X7S2A336M640LHTR-ND - Tape & Reel (TR) 445-CAA572X7S2A336M640LHCT-ND - Cut Tape (CT) 445-CAA572X7S2A336M640LHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAA572X7S2A336M640LH |
Description | CAP CER 33UF 100V X7S SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 100V Ceramic Capacitor X7S Stacked SMD, 2 L-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CAA572X7S2A336M640LH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 L-Lead | |
Size / Dimension | 0.236" L x 0.220" W (6.00mm x 5.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.272" (6.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,29000 Kč | 191,29 Kč |
| 10 | 143,96200 Kč | 1 439,62 Kč |
| 50 | 125,05140 Kč | 6 252,57 Kč |
| 100 | 119,19300 Kč | 11 919,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 107,24780 Kč | 42 899,12 Kč |
| 800 | 104,07055 Kč | 83 256,44 Kč |
| 1 200 | 102,47864 Kč | 122 974,37 Kč |
| 2 000 | 100,71407 Kč | 201 428,14 Kč |
| Unit Price without VAT: | 191,29000 Kč |
|---|---|
| Unit Price with VAT: | 231,46090 Kč |

