
C5750X7S2A685K200KB | |
|---|---|
DigiKey Part Number | 445-13409-2-ND - Tape & Reel (TR) 445-13409-1-ND - Cut Tape (CT) 445-13409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7S2A685K200KB |
Description | CAP CER 6.8UF 100V X7S 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 100V Ceramic Capacitor X7S 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7S2A685K200KB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 32,46300 Kč | 324,63 Kč |
| 50 | 26,38180 Kč | 1 319,09 Kč |
| 100 | 24,50260 Kč | 2 450,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,71452 Kč | 10 357,26 Kč |
| 1 000 | 19,75870 Kč | 19 758,70 Kč |
| 1 500 | 19,27995 Kč | 28 919,92 Kč |
| 2 500 | 18,74928 Kč | 46 873,20 Kč |
| 3 500 | 18,43900 Kč | 64 536,50 Kč |
| 5 000 | 18,14051 Kč | 90 702,55 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |

