0.1 µF ±5% 450V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5750NP02W104J280KA

DigiKey Part Number
445-172559-2-ND - Tape & Reel (TR)
445-172559-1-ND - Cut Tape (CT)
445-172559-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750NP02W104J280KA
Description
CAP CER 0.1UF 450V NP0 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 450V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750NP02W104J280KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±5%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.122" (3.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 629
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,63000 Kč59,63 Kč
1041,11400 Kč411,14 Kč
5033,79840 Kč1 689,92 Kč
10031,53690 Kč3 153,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50026,91944 Kč13 459,72 Kč
1 00025,76875 Kč25 768,75 Kč
1 50025,19242 Kč37 788,63 Kč
2 50024,55338 Kč61 383,45 Kč
3 50024,17962 Kč84 628,67 Kč
5 00023,82013 Kč119 100,65 Kč
Manufacturers Standard Package
Unit Price without VAT:59,63000 Kč
Unit Price with VAT:72,15230 Kč