
C5750C0G2J104J280KC | |
|---|---|
DigiKey Part Number | 445-13462-2-ND - Tape & Reel (TR) 445-13462-1-ND - Cut Tape (CT) 445-13462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750C0G2J104J280KC |
Description | CAP CER 0.1UF 630V C0G 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 630V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750C0G2J104J280KC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.122" (3.10mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 39,83300 Kč | 398,33 Kč |
| 50 | 32,69800 Kč | 1 634,90 Kč |
| 100 | 30,49330 Kč | 3 049,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,99552 Kč | 12 997,76 Kč |
| 1 000 | 24,87297 Kč | 24 872,97 Kč |
| 1 500 | 24,31037 Kč | 36 465,56 Kč |
| 2 500 | 23,68709 Kč | 59 217,73 Kč |
| 3 500 | 23,32254 Kč | 81 628,89 Kč |
| 5 000 | 22,97181 Kč | 114 859,05 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |


