
C4532X7S2A475M230KB | |
|---|---|
DigiKey Part Number | 445-C4532X7S2A475M230KBTR-ND - Tape & Reel (TR) 445-C4532X7S2A475M230KBCT-ND - Cut Tape (CT) 445-C4532X7S2A475M230KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7S2A475M230KB |
Description | CAP CER 4.7UF 100V X7S 1812 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7S 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7S2A475M230KB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7S2A475K230KB | TDK | 24 424 | 445-13449-1-ND | 31,92000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 20,99800 Kč | 209,98 Kč |
| 50 | 16,69760 Kč | 834,88 Kč |
| 100 | 15,36840 Kč | 1 536,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,74830 Kč | 6 374,15 Kč |
| 1 000 | 12,07343 Kč | 12 073,43 Kč |
| 1 500 | 11,73522 Kč | 17 602,83 Kč |
| 2 500 | 11,36050 Kč | 28 401,25 Kč |
| 3 500 | 11,14142 Kč | 38 994,97 Kč |
| 5 000 | 10,93068 Kč | 54 653,40 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |

