
C4532X7S2A335K200KB | |
|---|---|
DigiKey Part Number | 445-13447-2-ND - Tape & Reel (TR) 445-13447-1-ND - Cut Tape (CT) 445-13447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7S2A335K200KB |
Description | CAP CER 3.3UF 100V X7S 1812 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 100V Ceramic Capacitor X7S 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7S2A335K200KB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C335K1RACTU | KEMET | 3 361 | 399-C1812C335K1RACTUCT-ND | 24,78000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 18,58300 Kč | 185,83 Kč |
| 50 | 14,67760 Kč | 733,88 Kč |
| 100 | 13,47230 Kč | 1 347,23 Kč |
| 500 | 11,43804 Kč | 5 719,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,50005 Kč | 10 500,05 Kč |
| 2 000 | 9,99705 Kč | 19 994,10 Kč |
| 3 000 | 9,74496 Kč | 29 234,88 Kč |
| 5 000 | 9,46565 Kč | 47 328,25 Kč |
| 7 000 | 9,30232 Kč | 65 116,24 Kč |
| 10 000 | 9,14522 Kč | 91 452,20 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |

