
C4532X7R3D222K130KA | |
|---|---|
DigiKey Part Number | 445-2389-2-ND - Tape & Reel (TR) 445-2389-1-ND - Cut Tape (CT) 445-2389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R3D222K130KA |
Description | CAP CER 2200PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R3D222K130KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,65900 Kč | 96,59 Kč |
| 50 | 7,38280 Kč | 369,14 Kč |
| 100 | 6,67740 Kč | 667,74 Kč |
| 500 | 5,48972 Kč | 2 744,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,97632 Kč | 4 976,32 Kč |
| 2 000 | 4,68298 Kč | 9 365,96 Kč |
| 3 000 | 4,53599 Kč | 13 607,97 Kč |
| 5 000 | 4,37317 Kč | 21 865,85 Kč |
| 7 000 | 4,27795 Kč | 29 945,65 Kč |
| 10 000 | 4,18639 Kč | 41 863,90 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |


