
C4532C0G3F221K200KA | |
|---|---|
DigiKey Part Number | 445-2380-2-ND - Tape & Reel (TR) 445-2380-1-ND - Cut Tape (CT) 445-2380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532C0G3F221K200KA |
Description | CAP CER 220PF 3KV C0G 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532C0G3F221K200KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 12,22100 Kč | 122,21 Kč |
| 50 | 9,44500 Kč | 472,25 Kč |
| 100 | 8,58820 Kč | 858,82 Kč |
| 500 | 7,14562 Kč | 3 572,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,50812 Kč | 6 508,12 Kč |
| 2 000 | 6,15137 Kč | 12 302,74 Kč |
| 3 000 | 5,97274 Kč | 17 918,22 Kč |
| 5 000 | 5,77474 Kč | 28 873,70 Kč |
| 7 000 | 5,65899 Kč | 39 612,93 Kč |
| 10 000 | 5,54765 Kč | 55 476,50 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |



