470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4520X7R3D471K130KA

DigiKey Part Number
445-2385-2-ND - Tape & Reel (TR)
445-2385-1-ND - Cut Tape (CT)
445-2385-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4520X7R3D471K130KA
Description
CAP CER 470PF 2KV X7R 1808
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4520X7R3D471K130KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 789
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
108,37800 Kč83,78 Kč
506,35820 Kč317,91 Kč
1005,73250 Kč573,25 Kč
5004,67836 Kč2 339,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,22795 Kč4 227,95 Kč
2 0003,96768 Kč7 935,36 Kč
3 0003,83724 Kč11 511,72 Kč
5 0003,69275 Kč18 463,75 Kč
7 0003,60833 Kč25 258,31 Kč
10 0003,52706 Kč35 270,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč