3.3 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
1210 (3225 Metric)

C3225X7S2A335K200AB

DigiKey Part Number
445-5209-2-ND - Tape & Reel (TR)
445-5209-1-ND - Cut Tape (CT)
445-5209-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7S2A335K200AB
Description
CAP CER 3.3UF 100V X7S 1210
Customer Reference
Detailed Description
3.3 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7S2A335K200AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46 829
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1011,52800 Kč115,28 Kč
508,88220 Kč444,11 Kč
1008,06740 Kč806,74 Kč
5006,69332 Kč3 346,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,08900 Kč6 089,00 Kč
2 0005,74904 Kč11 498,08 Kč
3 0005,57882 Kč16 736,46 Kč
5 0005,39014 Kč26 950,70 Kč
7 0005,27986 Kč36 959,02 Kč
10 0005,17378 Kč51 737,80 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč